PT10LV05-202A2020-E-S | |
---|---|
DigiKey Part Number | 1993-PT10LV05-202A2020-E-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10LV05-202A2020-E-S |
Description | TRIMMER 2K OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.88600 | ¥58.86 |
25 | ¥5.32000 | ¥133.00 |
50 | ¥5.12940 | ¥256.47 |
100 | ¥4.84380 | ¥484.38 |
250 | ¥4.65432 | ¥1,163.58 |
500 | ¥4.36926 | ¥2,184.63 |