N6L50T0C-202-3030 | |
---|---|
DigiKey Part Number | 1993-N6L50T0C-202-3030-ND |
Manufacturer | |
Manufacturer Product Number | N6L50T0C-202-3030 |
Description | TRIMMER 2K OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±30% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.343" x 0.252" Face (8.70mm x 6.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.81600 | ¥28.16 |
25 | ¥2.50880 | ¥62.72 |
50 | ¥2.42360 | ¥121.18 |
100 | ¥2.25030 | ¥225.03 |
250 | ¥2.20680 | ¥551.70 |
500 | ¥2.03374 | ¥1,016.87 |
1,000 | ¥1.73087 | ¥1,730.87 |
5,000 | ¥1.52364 | ¥7,618.20 |