USBFTV21G | |
---|---|
DigiKey Part Number | APC1556-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | USBFTV21G |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Screw Hole |
Datasheet | Datasheet |
EDA/CAD Models | USBFTV21G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Screw Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥559.91000 | ¥559.91 |
10 | ¥513.79400 | ¥5,137.94 |
30 | ¥494.03033 | ¥14,820.91 |
50 | ¥477.56440 | ¥23,878.22 |
100 | ¥451.21580 | ¥45,121.58 |