RJFTVC6G | |
---|---|
DigiKey Part Number | APC1554-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJFTVC6G |
Description | CONN CAP FOR RJF TV SERIES PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For RJF TV Series Plug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | RJF TV Series Plug | |
Features | Lanyard | |
Color | Olive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥512.96000 | ¥512.96 |
10 | ¥470.68700 | ¥4,706.87 |
30 | ¥452.57933 | ¥13,577.38 |
50 | ¥437.49480 | ¥21,874.74 |
100 | ¥413.35640 | ¥41,335.64 |