RJFTVC2G | |
---|---|
DigiKey Part Number | APC1553-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJFTVC2G |
Description | CONN CAP FOR RJF TV SERIES RCPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For RJF TV Series Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | RJF TV Series Receptacle | |
Features | Lanyard | |
Color | Olive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥487.20000 | ¥487.20 |
10 | ¥447.11300 | ¥4,471.13 |
30 | ¥429.91233 | ¥12,897.37 |
50 | ¥415.58200 | ¥20,779.10 |
100 | ¥392.65330 | ¥39,265.33 |