RJFTV2SA2G03100BTX | |
---|---|
DigiKey Part Number | RJFTV2SA2G03100BTX-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJFTV2SA2G03100BTX |
Description | CABLE MOD 8P8C JACK-PLUG 0.98' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Flange | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.98' (300.0mm) | |
Shielding | Double Shielded | |
Color | Gray | |
Features | Circular Threaded Coupling | |
Style | Cat5e, Industrial Environments - IP68 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥977.05000 | ¥977.05 |
10 | ¥896.55200 | ¥8,965.52 |
30 | ¥862.06767 | ¥25,862.03 |
50 | ¥833.33120 | ¥41,666.56 |
100 | ¥787.35470 | ¥78,735.47 |