RJF2PEM1N | |
---|---|
DigiKey Part Number | APC1039-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJF2PEM1N |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | Metal Gland | |
Ratings | Cat5e | |
Shielding | Unshielded | |
Shell Material, Finish | Metal, Nickel Plated | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥861.42000 | ¥861.42 |
10 | ¥790.45300 | ¥7,904.53 |
25 | ¥760.04960 | ¥19,001.24 |
50 | ¥734.71500 | ¥36,735.75 |
100 | ¥694.17900 | ¥69,417.90 |