RJF2PEM1B | |
---|---|
DigiKey Part Number | APC1037-ND |
Manufacturer | Amphenol Socapex |
Manufacturer Product Number | RJF2PEM1B |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | Metal Gland | |
Ratings | Cat5e | |
Shielding | Unshielded | |
Shell Material, Finish | Metal | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,037.52000 | ¥1,037.52 |
10 | ¥808.77600 | ¥8,087.76 |
25 | ¥736.45880 | ¥18,411.47 |
50 | ¥687.73040 | ¥34,386.52 |
100 | ¥643.64040 | ¥64,364.04 |