M85049/128-2 | |
---|---|
DigiKey Part Number | 623-M85049/128-2-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | M85049/128-2 |
Description | EMI/RFI TERMINATION BANDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Termination Band |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Termination Band | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Grade | Military | |
Qualification | SAE AS 85049 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.10000 | ¥161.10 |
10 | ¥141.04400 | ¥1,410.44 |
25 | ¥134.94840 | ¥3,373.71 |
50 | ¥130.59560 | ¥6,529.78 |
100 | ¥126.24310 | ¥12,624.31 |
250 | ¥119.27820 | ¥29,819.55 |
500 | ¥115.79558 | ¥57,897.79 |