ESPM02230 | |
---|---|
DigiKey Part Number | APC1276-ND |
Manufacturer | |
Manufacturer Product Number | ESPM02230 |
Description | TERM BLOCK 2POS 9.53MM PCB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Angled 0.375" (9.53mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.375" (9.53mm) | |
Mating Orientation | Angled | |
Current | 30 A | |
Voltage | 300 V | |
Wire Gauge | 10-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | -40°C ~ 110°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Copper Alloy - Nickel Plated | |
Torque - Screw | 0.8 Nm (7.1 Lb-In) | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.86000 | ¥14.86 |
10 | ¥11.22300 | ¥112.23 |
25 | ¥10.39680 | ¥259.92 |
50 | ¥9.34940 | ¥467.47 |
100 | ¥9.12110 | ¥912.11 |
250 | ¥7.98092 | ¥1,995.23 |
500 | ¥7.29688 | ¥3,648.44 |
1,000 | ¥6.61283 | ¥6,612.83 |
5,000 | ¥5.81469 | ¥29,073.45 |