SSL12-J4FJ0-000001 | |
---|---|
DigiKey Part Number | 1754-1182-ND |
Manufacturer | |
Manufacturer Product Number | SSL12-J4FJ0-000001 |
Description | CONN SSL PIN HSG 4POS CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 4 Position Jack Housing for Pin Contact Cable/Wire to Cable/Wire Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Jack Housing for Pin Contact | |
Number of Positions | 4 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Fastening Type | Locking Ramp | |
Features | - | |
Housing Color | White | |
Wire Gauge | 20-22 AWG | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 250V | |
Current Rating (Amps) | 5A | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.13900 | ¥51.39 |
25 | ¥4.93240 | ¥123.31 |
50 | ¥4.82580 | ¥241.29 |
100 | ¥4.61640 | ¥461.64 |
250 | ¥4.19684 | ¥1,049.21 |
500 | ¥3.77716 | ¥1,888.58 |
1,250 | ¥3.69442 | ¥4,618.02 |