SDB-25PMMS-SL8001 | |
---|---|
DigiKey Part Number | SDB-25PMMS-SL8001-ND |
Manufacturer | |
Manufacturer Product Number | SDB-25PMMS-SL8001 |
Description | CONN D-SUB PLUG 25POS PNL MNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents, Shielded | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | 22-26 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.31000 | ¥123.31 |
10 | ¥109.30500 | ¥1,093.05 |
30 | ¥105.09933 | ¥3,152.98 |
50 | ¥100.89520 | ¥5,044.76 |
100 | ¥95.29040 | ¥9,529.04 |
250 | ¥86.88272 | ¥21,720.68 |
500 | ¥81.27722 | ¥40,638.61 |
1,000 | ¥74.55085 | ¥74,550.85 |