Amphenol LTW D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
444 In Stock | 1 : ¥65.02000 Bulk | - | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 15 | 3 | Panel Mount, Through Hole | 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | IP68 - Dust Tight, Waterproof | - | 2A | - | Shielded | ||
224 In Stock | 1 : ¥70.60000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | IP68 - Dust Tight, Waterproof | - | 5A | - | Grounding Indents, Shielded | ||
208 In Stock | 1 : ¥71.10000 - | - | - | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | - | Gold | Flash | IP67 - Dust Tight, Waterproof | - | 5A | - | Shielded | ||
261 In Stock | 1 : ¥71.34000 - | - | - | Active | D-Sub | Plug, Male Pins | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | - | Gold | Flash | IP67 - Dust Tight, Waterproof | - | 5A | - | Grounding Indents, Shielded | ||
783 In Stock | 1 : ¥71.51000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount, Through Hole | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | IP68 - Dust Tight, Waterproof | - | 5A | - | Shielded | ||
121 In Stock | 1 : ¥72.08000 Bulk | - | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Free Hanging (In-Line) | 1 (DE, E) High Density | Signal | Housing/Shell (Unthreaded) | Solder | - | - | Gold | - | IP67 - Dust Tight, Waterproof | - | 2A | - | Shielded | ||
705 In Stock | 1 : ¥72.49000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder Cup | - | Steel, Nickel Plated | Gold | - | IP68 - Dust Tight, Waterproof | - | 5A | - | Grounding Indents, Shielded | ||
235 In Stock | 1 : ¥77.25000 - | - | - | Active | D-Sub | Plug, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | - | Gold | - | IP67 - Dust Tight, Waterproof | - | 5A | - | Grounding Indents, Shielded | ||
157 In Stock | 1 : ¥77.25000 - | - | - | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | - | Gold | - | IP67 - Dust Tight, Waterproof | - | 5A | - | Shielded | ||
116 In Stock | 1 : ¥77.42000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount, Through Hole | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | IP68 - Dust Tight, Waterproof | - | 5A | - | Grounding Indents, Shielded | ||
151 In Stock | 1 : ¥95.07000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount, Through Hole | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | IP68 - Dust Tight, Waterproof | - | 5A | - | Shielded | ||
311 In Stock | 1 : ¥47.86000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount, Through Hole | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | IP68 - Dust Tight, Waterproof | - | 5A | - | Shielded | ||
156 In Stock | 1 : ¥92.11000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 25 | 2 | Panel Mount, Through Hole | 3 (DB, B) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | IP68 - Dust Tight, Waterproof | - | 5A | - | Grounding Indents, Shielded | ||
148 In Stock | 1 : ¥161.57000 Bulk | - | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | IP68 - Dust Tight, Waterproof | - | 2A | 0.220" (5.60mm) | Board Lock, Shielded | ||
39 In Stock | 1 : ¥80.29000 - | - | - | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | - | Gold | Flash | IP67 - Dust Tight, Waterproof | - | 5A | - | Shielded | ||
28 In Stock | 1 : ¥80.29000 Bulk | - | Bulk | Active | D-Sub | Receptacle, Female Sockets | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder Cup | - | Steel, Nickel Plated | Gold | - | IP68 - Dust Tight, Waterproof | - | 5A | - | Shielded | ||
13 In Stock | 1 : ¥86.37000 Bulk | - | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Free Hanging (In-Line) | 2 (DA, A) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | - | Gold | - | IP67 - Dust Tight, Waterproof | - | 2A | - | Grounding Indents, Shielded | ||
38 In Stock | 1 : ¥95.97000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder Cup | - | Steel, Nickel Plated | Gold | - | IP68 - Dust Tight, Waterproof | - | 5A | - | Shielded | ||
32 In Stock | 1 : ¥89.65000 Tray | - | Tray | Active | D-Sub | Plug, Male Pins | 15 | 2 | Panel Mount | 2 (DA, A) | Signal | Mating Side, Female Screwlock (4-40) | Solder Cup | - | Steel, Nickel Plated | Gold | - | IP68 - Dust Tight, Waterproof | - | 5A | - | Grounding Indents, Shielded | ||
39 In Stock | 1 : ¥80.46000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | - | Gold | - | IP67 - Dust Tight, Waterproof | - | 5A | - | Grounding Indents, Shielded | ||
7 In Stock | 1 : ¥85.22000 Bulk | - | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Free Hanging (In-Line) | 2 (DA, A) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | 2A | - | Shielded | ||
19 In Stock | 1 : ¥86.61000 Bulk | - | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Panel Mount, Through Hole | 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | IP68 - Dust Tight, Waterproof | - | 2A | - | Grounding Indents, Shielded | ||
16 In Stock | 1 : ¥88.67000 Bulk | - | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 15 | 3 | Panel Mount | 1 (DE, E) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder Cup | - | Steel, Nickel Plated | Gold | - | IP68 - Dust Tight, Waterproof | - | 2A | - | Grounding Indents, Shielded | ||
46 In Stock | 1 : ¥91.95000 Bulk | - | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 44 | 3 | Free Hanging (In-Line) | 3 (DB, B) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | 2A | - | Shielded | ||
99 In Stock | 1 : ¥93.92000 Bulk | - | Bulk | Active | D-Sub | Plug, Male Pins | 9 | 2 | Panel Mount | 1 (DE, E) | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | - | IP68 - Dust Tight, Waterproof | - | 5A | - | Board Lock, Grounding Indents, Shielded |