RCM-00AMMA-TLM7002 | |
---|---|
DigiKey Part Number | 1754-RCM-00AMMA-TLM7002-ND |
Manufacturer | |
Manufacturer Product Number | RCM-00AMMA-TLM7002 |
Description | ASSY M, FI COMPLED, 3LOCK PLUG 8 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Prewired RJ45 Cordset | |
Mounting Type | Free Hanging (In-Line) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Color | - | |
Features | Strain Relief | |
Fastening Type | Threaded | |
Housing Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 750 | |
Note | Plug Not Provided | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.58000 | ¥54.58 |
10 | ¥49.37500 | ¥493.75 |
25 | ¥46.64440 | ¥1,166.11 |
50 | ¥45.50700 | ¥2,275.35 |
100 | ¥43.23210 | ¥4,323.21 |
250 | ¥38.68088 | ¥9,670.22 |
500 | ¥36.40560 | ¥18,202.80 |
1,000 | ¥31.85491 | ¥31,854.91 |
2,500 | ¥30.26216 | ¥75,655.40 |