M12A-08PMMS-SF8B15 | |
---|---|
DigiKey Part Number | 1754-M12A-08PMMS-SF8B15-ND |
Manufacturer | |
Manufacturer Product Number | M12A-08PMMS-SF8B15 |
Description | CONN PLUG MALE 8P WIR LEAD 0.49' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Wire Leads | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30VAC/DC | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.21000 | ¥113.21 |
10 | ¥86.99900 | ¥869.99 |
25 | ¥78.64000 | ¥1,966.00 |
50 | ¥72.98840 | ¥3,649.42 |
100 | ¥67.85980 | ¥6,785.98 |
250 | ¥61.81096 | ¥15,452.74 |
500 | ¥57.73528 | ¥28,867.64 |
1,000 | ¥54.04843 | ¥54,048.43 |