MS3057-12A | |
---|---|
DigiKey Part Number | APMS3057-12A-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | MS3057-12A |
Description | CONN BACKSHELL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp 20, 22 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | MS Series Connectors | |
Shell Size - Insert | 20, 22 | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.82000 | ¥111.82 |
10 | ¥99.11700 | ¥991.17 |
25 | ¥95.30600 | ¥2,382.65 |
50 | ¥91.49340 | ¥4,574.67 |
100 | ¥86.40980 | ¥8,640.98 |
250 | ¥78.78556 | ¥19,696.39 |
500 | ¥73.70254 | ¥36,851.27 |
1,000 | ¥67.60306 | ¥67,603.06 |