MS3057-10A | |
---|---|
DigiKey Part Number | APMS3057-10A-ND |
Manufacturer | Amphenol Interconnect India |
Manufacturer Product Number | MS3057-10A |
Description | CONN BACKSHELL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp 18 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Interconnect India | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | MS Series Connectors | |
Shell Size - Insert | 18 | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.10000 | ¥93.10 |
10 | ¥83.76500 | ¥837.65 |
25 | ¥78.90600 | ¥1,972.65 |
50 | ¥76.88320 | ¥3,844.16 |
100 | ¥74.85950 | ¥7,485.95 |
250 | ¥66.76640 | ¥16,691.60 |
500 | ¥62.71996 | ¥31,359.98 |
1,000 | ¥55.43638 | ¥55,436.38 |