SLPRBTPSB | |
---|---|
DigiKey Part Number | 965-SLPRBTPSB-ND |
Manufacturer | |
Manufacturer Product Number | SLPRBTPSB |
Description | SURLOK PLUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Threaded | |
Wire Gauge | - | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.48000 | ¥84.48 |
10 | ¥72.04100 | ¥720.41 |
25 | ¥68.01640 | ¥1,700.41 |
50 | ¥67.64880 | ¥3,382.44 |
100 | ¥63.62680 | ¥6,362.68 |
250 | ¥60.33616 | ¥15,084.04 |
500 | ¥58.87332 | ¥29,436.66 |
1,000 | ¥57.41067 | ¥57,410.67 |