SLPRATPSO | |
---|---|
DigiKey Part Number | 965-SLPRATPSO-ND |
Manufacturer | |
Manufacturer Product Number | SLPRATPSO |
Description | SURLOK PLUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Threaded | |
Wire Gauge | - | |
Color | Orange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.17000 | ¥83.17 |
10 | ¥70.93300 | ¥709.33 |
25 | ¥66.97560 | ¥1,674.39 |
50 | ¥66.61440 | ¥3,330.72 |
100 | ¥62.65310 | ¥6,265.31 |
250 | ¥59.41240 | ¥14,853.10 |
500 | ¥57.97222 | ¥28,986.11 |
1,000 | ¥56.53189 | ¥56,531.89 |