SLPPA25BSR0 | |
---|---|
DigiKey Part Number | 965-SLPPA25BSR0-ND |
Manufacturer | |
Manufacturer Product Number | SLPPA25BSR0 |
Description | SURLOK PLUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.62000 | ¥108.62 |
10 | ¥92.62300 | ¥926.23 |
25 | ¥87.44760 | ¥2,186.19 |
50 | ¥86.97800 | ¥4,348.90 |
100 | ¥81.80660 | ¥8,180.66 |
250 | ¥77.57476 | ¥19,393.69 |
500 | ¥75.69424 | ¥37,847.12 |
1,000 | ¥73.81370 | ¥73,813.70 |