SLPPA25BSB1 | |
---|---|
DigiKey Part Number | 965-SLPPA25BSB1-ND |
Manufacturer | |
Manufacturer Product Number | SLPPA25BSB1 |
Description | SURLOK PLUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 4 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.42000 | ¥99.42 |
10 | ¥84.78300 | ¥847.83 |
25 | ¥80.05200 | ¥2,001.30 |
50 | ¥79.62200 | ¥3,981.10 |
100 | ¥74.88740 | ¥7,488.74 |
250 | ¥71.01416 | ¥17,753.54 |
500 | ¥69.29240 | ¥34,646.20 |
1,000 | ¥67.57088 | ¥67,570.88 |