SLPIRABPNB0 | |
---|---|
DigiKey Part Number | 965-SLPIRABPNB0-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRABPNB0 |
Description | SURLOK PLUS, INLINE RECEPTACLE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.87000 | ¥124.87 |
10 | ¥106.50600 | ¥1,065.06 |
25 | ¥100.55680 | ¥2,513.92 |
50 | ¥100.01680 | ¥5,000.84 |
100 | ¥94.06960 | ¥9,406.96 |
250 | ¥89.20444 | ¥22,301.11 |
500 | ¥87.04182 | ¥43,520.91 |