SLPHPM06BSR1 | |
---|---|
DigiKey Part Number | 965-SLPHPM06BSR1-ND |
Manufacturer | |
Manufacturer Product Number | SLPHPM06BSR1 |
Description | 3.6MM SURLOK PLUS, PLUG, RIGHT A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 10 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 10 AWG | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.95000 | ¥91.95 |
10 | ¥78.41200 | ¥784.12 |
100 | ¥69.25380 | ¥6,925.38 |
1,000 | ¥62.48778 | ¥62,487.78 |