SLPHIRMTPSR1 | |
---|---|
DigiKey Part Number | 965-SLPHIRMTPSR1-ND |
Manufacturer | |
Manufacturer Product Number | SLPHIRMTPSR1 |
Description | 3.6MM SURLOK PLUS, RECEPTACLE, P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Screw | |
Wire Gauge | - | |
Color | Red |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.41000 | ¥50.41 |
10 | ¥42.96200 | ¥429.62 |
25 | ¥40.56320 | ¥1,014.08 |
50 | ¥40.34460 | ¥2,017.23 |
100 | ¥37.94570 | ¥3,794.57 |
250 | ¥35.98260 | ¥8,995.65 |
500 | ¥35.11038 | ¥17,555.19 |
1,000 | ¥34.23809 | ¥34,238.09 |