H4SMC4DM | |
---|---|
DigiKey Part Number | 956-H4SMC4DM-ND |
Manufacturer | |
Manufacturer Product Number | H4SMC4DM |
Description | MALE H4 PLUS CABLE CONNECTOR FOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Male Coupler Connector Plus 12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Male Coupler | |
Coded, Keyed | Plus | |
Features | 12 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.88000 | ¥22.88 |
10 | ¥19.94100 | ¥199.41 |
25 | ¥19.09240 | ¥477.31 |
50 | ¥18.66860 | ¥933.43 |
100 | ¥17.82040 | ¥1,782.04 |
400 | ¥16.12343 | ¥6,449.37 |
800 | ¥14.42625 | ¥11,541.00 |
1,200 | ¥12.72908 | ¥15,274.90 |
2,800 | ¥11.88048 | ¥33,265.34 |