ELRA2A03 | |
---|---|
DigiKey Part Number | 965-ELRA2A03-ND |
Manufacturer | |
Manufacturer Product Number | ELRA2A03 |
Description | 5.7MM EPOWER-LITE 2WAY RECEPTACL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | 0.630" (16.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Holder | |
Cable Termination | Screw | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Shielded, Waterproof (Mated, IP67) | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥314.93000 | ¥314.93 |
10 | ¥268.30500 | ¥2,683.05 |
25 | ¥252.76680 | ¥6,319.17 |
50 | ¥235.82340 | ¥11,791.17 |
100 | ¥208.99210 | ¥20,899.21 |
250 | ¥197.69536 | ¥49,423.84 |