ELP2A03 | |
---|---|
DigiKey Part Number | ELP2A03-ND |
Manufacturer | |
Manufacturer Product Number | ELP2A03 |
Description | CONN PLUG 2POS CODE A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | - | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Connector Position Assurance (CPA), Shielded, Waterproof (Mated, IP67) | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥234.80000 | ¥234.80 |
10 | ¥200.08100 | ¥2,000.81 |
25 | ¥188.50040 | ¥4,712.51 |
50 | ¥175.86220 | ¥8,793.11 |
100 | ¥155.85490 | ¥15,585.49 |
250 | ¥147.43004 | ¥36,857.51 |
500 | ¥144.27090 | ¥72,135.45 |