97-60-22 | |
---|---|
DigiKey Part Number | 97-60-22-ND |
Manufacturer | |
Manufacturer Product Number | 97-60-22 |
Description | CONN COVER 22 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 22 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | MS3100, MS3101 and MS3102 Receptacle | |
Shell Size - Insert | 22 | |
Material | Metal | |
Features | Metal Chain | |
Color | Olive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.40000 | ¥100.40 |
10 | ¥85.59000 | ¥855.90 |
25 | ¥80.80920 | ¥2,020.23 |
50 | ¥80.37560 | ¥4,018.78 |
100 | ¥75.59620 | ¥7,559.62 |
250 | ¥71.68632 | ¥17,921.58 |
500 | ¥69.94852 | ¥34,974.26 |
1,000 | ¥68.21070 | ¥68,210.70 |