10-036565-143 | |
---|---|
DigiKey Part Number | 339-10-036565-143-ND |
Manufacturer | |
Manufacturer Product Number | 10-036565-143 |
Description | MIL-5015 MS/AC THREADED GROMMET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Grommet 14 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Grommet | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 14 | |
Material | Synthetic Rubber | |
Features | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.51000 | ¥23.51 |
10 | ¥21.30900 | ¥213.09 |
25 | ¥20.18640 | ¥504.66 |
50 | ¥19.71620 | ¥985.81 |
100 | ¥18.77770 | ¥1,877.77 |
250 | ¥16.43044 | ¥4,107.61 |
500 | ¥15.96100 | ¥7,980.50 |
1,000 | ¥13.61380 | ¥13,613.80 |
2,500 | ¥12.67492 | ¥31,687.30 |