HM2S30PE5100N9LF | |
---|---|
DigiKey Part Number | 609-2156-ND |
Manufacturer | |
Manufacturer Product Number | HM2S30PE5100N9LF |
Description | CONN RECEPT 55POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 55 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2S30PE5100N9LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | C 11 | |
Number of Positions | 55 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.84000 | ¥54.84 |
10 | ¥49.61200 | ¥496.12 |
25 | ¥46.86480 | ¥1,171.62 |
40 | ¥45.72250 | ¥1,828.90 |
96 | ¥43.43667 | ¥4,169.92 |
288 | ¥38.86458 | ¥11,193.00 |
480 | ¥36.57860 | ¥17,557.73 |
960 | ¥32.00626 | ¥30,726.01 |
2,400 | ¥30.40593 | ¥72,974.23 |