HM2S10PE5101N9LF | |
---|---|
DigiKey Part Number | 609-2155-ND |
Manufacturer | |
Manufacturer Product Number | HM2S10PE5101N9LF |
Description | CONN RECEPT 110POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 110 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | HM2S10PE5101N9LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | A 22 | |
Number of Positions | 110 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Upper and Lower Shield | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.35000 | ¥98.35 |
10 | ¥87.16300 | ¥871.63 |
36 | ¥83.80833 | ¥3,017.10 |
72 | ¥80.45722 | ¥5,792.92 |
108 | ¥75.98704 | ¥8,206.60 |
252 | ¥69.28226 | ¥17,459.13 |
468 | ¥64.81254 | ¥30,332.27 |
972 | ¥59.44879 | ¥57,784.22 |