DEM09P | |
---|---|
DigiKey Part Number | 609-4409-ND |
Manufacturer | |
Manufacturer Product Number | DEM09P |
Description | CONN D-SUB PLUG 9POS SLDR CUP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DEM09P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Yellow Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A per Contact | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.37000 | ¥47.37 |
10 | ¥42.60100 | ¥426.01 |
30 | ¥40.13233 | ¥1,203.97 |
60 | ¥39.10200 | ¥2,346.12 |
90 | ¥38.07344 | ¥3,426.61 |
240 | ¥36.23296 | ¥8,695.91 |