D-Sub Connector Assemblies

Results: 12
Mounting Type
Free Hanging (In-Line)Panel Mount, Through HoleThrough HoleThrough Hole, Right Angle
Flange Feature
Board SideHousing/Shell (M3)Housing/Shell (Unthreaded)
Termination
SolderSolder CupWire Wrap
Ingress Protection
-Harsh Environment
Current Rating (Amps)
7.5A7.5A per Contact
Backset Spacing
0.406" (10.30mm)-
Features
-Mounting Brackets
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
DM HE501 Series
DEM09S
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol ICC (FCI)
139
In Stock
1 : ¥56.89000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Yellow Cadmium Plated
Gold
-
-
UL94 V-0
7.5A per Contact
-
-
DEMS09S300
DEMS09S300
CONN D-SUB RCPT 9POS VERT SLDR
Amphenol ICC (FCI)
221
In Stock
1 : ¥65.76000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Board Side
Solder
Steel, Yellow Cadmium Plated
Gold
-
-
UL94 V-0
7.5A per Contact
-
-
DEM09S3
DEM09S300
CONN D-SUB RCPT 9POS VERT SLDR
Amphenol ICC (FCI)
35
In Stock
1 : ¥53.12000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Yellow Cadmium Plated
Gold
-
-
UL94 V-0
7.5A per Contact
-
-
CONN D-SUB RCPT 9POS R/A SLDR
DEM09S500C
CONN D-SUB RCPT 9POS R/A SLDR
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
300 : ¥63.32823
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Yellow Cadmium Plated
Gold
-
-
UL94 V-0
7.5A per Contact
0.406" (10.30mm)
-
CONN D-SUB RCPT 9POS VERT SLDR
DEM09S343
CONN D-SUB RCPT 9POS VERT SLDR
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
180 : ¥65.28117
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Yellow Cadmium Plated
Gold
-
Harsh Environment
UL94 V-0
7.5A per Contact
-
-
CONN D-SUB RCPT 9POS R/A SLDR
DEM09S500
CONN D-SUB RCPT 9POS R/A SLDR
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
300 : ¥67.11790
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Yellow Cadmium Plated
Gold
-
-
UL94 V-0
7.5A per Contact
0.406" (10.30mm)
-
CONN D-SUB RCPT 9POS SLDR CUP
DEMF09S
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
300 : ¥67.42713
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Yellow Cadmium Plated
Gold
-
-
UL94 V-0
7.5A per Contact
-
-
CONN D-SUB RCPT 9POS R/A SLDR
DEM09S500M
CONN D-SUB RCPT 9POS R/A SLDR
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
300 : ¥74.39397
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder
Steel, Yellow Cadmium Plated
Gold
-
-
UL94 V-0
7.5A per Contact
0.406" (10.30mm)
Mounting Brackets
CONN D-SUB RCPT 9POS R/A SLDR
DEML09S500M
CONN D-SUB RCPT 9POS R/A SLDR
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
300 : ¥74.72290
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (M3)
Solder
Steel, Yellow Cadmium Plated
Gold
-
-
UL94 V-0
7.5A per Contact
0.406" (10.30mm)
Mounting Brackets
CONN D-SUB RCPT 9POS R/A SLDR
DEML09S500
CONN D-SUB RCPT 9POS R/A SLDR
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
300 : ¥76.03757
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Through Hole, Right Angle
1 (DE, E)
Signal
Housing/Shell (M3)
Solder
Steel, Yellow Cadmium Plated
Gold
-
-
UL94 V-0
7.5A per Contact
0.406" (10.30mm)
-
CONN D-SUB RCPT 9POS SLDR CUP
DEM09S043
CONN D-SUB RCPT 9POS SLDR CUP
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
180 : ¥88.78678
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Free Hanging (In-Line)
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Solder Cup
Steel, Yellow Cadmium Plated
Gold
-
Harsh Environment
UL94 V-0
7.5A per Contact
-
-
CONN D-SUB RCPT 9POS PNL MNT WW
DEM09S400
CONN D-SUB RCPT 9POS PNL MNT WW
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
300 : ¥229.49853
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
9
2
Panel Mount, Through Hole
1 (DE, E)
Signal
Housing/Shell (Unthreaded)
Wire Wrap
Steel, Yellow Cadmium Plated
Gold
-
-
UL94 V-0
7.5A
-
-
Showing
of 12

D-Sub Connector Assemblies


D-subminiature connectors are named for the D-shaped shroud present at their mating end and the relatively high interconnect density offered at the time of their introduction. Products in this family, which are described as "connectors", incorporate the electrical contacts and the insulation system holding them in position as an integral unit. They are commonly used for board mount applications, although they can also be used for solder terminated cable mount.