89947-114LF | |
---|---|
DigiKey Part Number | 609-89947-114LF-ND |
Manufacturer | |
Manufacturer Product Number | 89947-114LF |
Description | CONN RCPT 14POS IDC 28AWG GOLD |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 89947-114LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 14 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.50400 | ¥75.04 |
31 | ¥7.19548 | ¥223.06 |
62 | ¥7.04065 | ¥436.52 |
124 | ¥6.73468 | ¥835.10 |
279 | ¥6.12262 | ¥1,708.21 |
527 | ¥5.51053 | ¥2,904.05 |
1,023 | ¥4.89819 | ¥5,010.85 |
2,511 | ¥4.43898 | ¥11,146.28 |