10073978-014LF | |
---|---|
DigiKey Part Number | 609-2984-ND |
Manufacturer | |
Manufacturer Product Number | 10073978-014LF |
Description | CONN IDC STRAIN RELIEF 14POS DL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For Minitek™ |
Datasheet | Datasheet |
EDA/CAD Models | 10073978-014LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 14 | |
For Use With/Related Products | Minitek™ | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.19100 | ¥41.91 |
25 | ¥4.02280 | ¥100.57 |
50 | ¥3.93600 | ¥196.80 |
100 | ¥3.76430 | ¥376.43 |
434 | ¥3.42242 | ¥1,485.33 |
868 | ¥3.01264 | ¥2,614.97 |