863001018TLF | |
---|---|
DigiKey Part Number | 609-1418-ND |
Manufacturer | |
Manufacturer Product Number | 863001018TLF |
Description | CONN SCREWLOCK DSUB FEML M3/4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 863001018TLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.138" (3.51mm) | |
Length - Below Head | 0.177" (4.50mm) | |
Thread Size | 4-40 Socket, M3 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.38300 | ¥33.83 |
100 | ¥2.78840 | ¥278.84 |
1,000 | ¥2.00042 | ¥2,000.42 |
5,000 | ¥1.75795 | ¥8,789.75 |
10,000 | ¥1.63671 | ¥16,367.10 |