76745-121R14LF | |
---|---|
DigiKey Part Number | 609-76745-121R14LF-ND |
Manufacturer | |
Manufacturer Product Number | 76745-121R14LF |
Description | CONN HDR 14POS 0.100" STACK T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 76745-121R14LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.325" (33.660mm) | |
Length - Post (Mating) | 0.471" (11.963mm) | |
Length - Stack Height | 0.728" (18.500mm) | |
Length - Tail | 0.126" (3.200mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold, GXT™ | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.26000 | ¥60.26 |
10 | ¥54.25000 | ¥542.50 |
100 | ¥48.48220 | ¥4,848.22 |
500 | ¥46.13812 | ¥23,069.06 |