Board Spacers, Stackers (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Pitch | Number of Rows | Row Spacing | Length - Overall Pin | Length - Post (Mating) | Length - Stack Height | Length - Tail | Mounting Type | Termination | Contact Finish - Post (Mating) | Contact Finish Thickness - Post (Mating) | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock 305 Factory | 1 : ¥29.97000 Bulk | Bulk | Active | 20 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.330" (33.782mm) | 0.250" (6.350mm) | 0.720" (18.288mm) | 0.360" (9.144mm) | Through Hole | Solder | Gold | 10.0µin (0.25µm) | Black | |||
56 In Stock 324 Factory | 1 : ¥20.36000 Bulk | Bulk | Active | 16 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.230" (31.242mm) | 0.370" (9.400mm) | 0.750" (19.050mm) | 0.110" (2.794mm) | Through Hole | Solder | Tin | - | Black |