7312P0225A13LF | |
---|---|
DigiKey Part Number | 609-4481-ND |
Manufacturer | |
Manufacturer Product Number | 7312P0225A13LF |
Description | CONN SMART CARD PUSH-PULL R/A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Surface Mount, Right Angle Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 7312P0225A13LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Smart Card | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.142" (3.60mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
10 | ¥19.19500 | ¥191.95 |
25 | ¥18.38000 | ¥459.50 |
40 | ¥17.97125 | ¥718.85 |
100 | ¥17.15520 | ¥1,715.52 |
300 | ¥15.52147 | ¥4,656.44 |
500 | ¥14.29606 | ¥7,148.03 |
1,000 | ¥12.25379 | ¥12,253.79 |
2,400 | ¥11.43684 | ¥27,448.42 |