69307-006LF | |
---|---|
DigiKey Part Number | 609-2752-ND |
Manufacturer | |
Manufacturer Product Number | 69307-006LF |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 69307-006LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.23000 | ¥5.23 |
10 | ¥4.40300 | ¥44.03 |
25 | ¥4.22720 | ¥105.68 |
50 | ¥4.13840 | ¥206.92 |
100 | ¥3.95790 | ¥395.79 |
250 | ¥3.59812 | ¥899.53 |
500 | ¥3.23836 | ¥1,619.18 |
1,000 | ¥3.16746 | ¥3,167.46 |