101P014FB110 | |
---|---|
DigiKey Part Number | 609-101P014FB110TR-ND - Tape & Reel (TR) 609-101P014FB110CT-ND - Cut Tape (CT) 609-101P014FB110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 101P014FB110 |
Description | MICRO BTB CONNECTOR, P=0.35MM, S |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 101P014FB110 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 14 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 1mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.04600 | ¥30.46 |
25 | ¥2.78480 | ¥69.62 |
50 | ¥2.62220 | ¥131.11 |
100 | ¥2.51210 | ¥251.21 |
250 | ¥2.29372 | ¥573.43 |
500 | ¥2.18456 | ¥1,092.28 |
1,000 | ¥1.92308 | ¥1,923.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥1.92308 | ¥15,384.64 |