10161576-001 | |
---|---|
DigiKey Part Number | 609-10161576-001-ND |
Manufacturer | |
Manufacturer Product Number | 10161576-001 |
Description | MINITEK 2.00MM CTW CRIMP HAND TO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 26-30 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,135.14000 | ¥6,135.14 |
5 | ¥5,930.68000 | ¥29,653.40 |
10 | ¥5,726.17300 | ¥57,261.73 |