10153118-116KALF | |
---|---|
DigiKey Part Number | 609-10153118-116KALFTR-ND - Tape & Reel (TR) 609-10153118-116KALFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10153118-116KALF |
Description | CONN 1.80MM WTB CONNECTOR, US |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10153118-116KALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.220" (5.59mm) | |
Contact Length - Post | 0.091" (2.30mm) | |
Overall Contact Length | - | |
Insulation Height | 0.409" (10.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Thermoplastic | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | 48V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥19.30100 | ¥193.01 |
100 | ¥17.24800 | ¥1,724.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥17.24755 | ¥3,449.51 |
400 | ¥15.60500 | ¥6,242.00 |
600 | ¥14.37305 | ¥8,623.83 |
1,000 | ¥12.31971 | ¥12,319.71 |
2,000 | ¥11.90902 | ¥23,818.04 |
5,000 | ¥10.92346 | ¥54,617.30 |