10142707-06LF | |
---|---|
DigiKey Part Number | 609-5463-ND |
Manufacturer | |
Manufacturer Product Number | 10142707-06LF |
Description | CONN RCPT HSG 6POS 5.70MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.224" (5.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10142707-06LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.224" (5.70mm) | |
Number of Rows | 2 | |
Row Spacing | 0.224" (5.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Halogen Free | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.41000 | ¥5.41 |
10 | ¥4.56900 | ¥45.69 |
25 | ¥4.38760 | ¥109.69 |
50 | ¥4.29360 | ¥214.68 |
100 | ¥4.10610 | ¥410.61 |
250 | ¥3.73312 | ¥933.28 |
500 | ¥3.35990 | ¥1,679.95 |
1,000 | ¥3.28631 | ¥3,286.31 |