10141272-311LF | |
---|---|
DigiKey Part Number | 609-10141272-311LFTR-ND - Tape & Reel (TR) 609-10141272-311LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10141272-311LF |
Description | MTK MICROSPACE TERMINAL-FEMALE C |
Customer Reference | |
Detailed Description | Socket Contact Gold 22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at Digi-Key | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |