10141272-113LF | |
---|---|
DigiKey Part Number | 609-10141272-113LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10141272-113LF |
Description | MTK MICROSPACE TERMINAL-FEMALE C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 10141272-113LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.51310 | ¥7,696.50 |
30,000 | ¥0.49478 | ¥14,843.40 |
75,000 | ¥0.47645 | ¥35,733.75 |