10140847-3601LF | |
---|---|
DigiKey Part Number | 609-10140847-3601LF-ND |
Manufacturer | |
Manufacturer Product Number | 10140847-3601LF |
Description | 3.6MM PLUG VERTICAL TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar with Contact Pin Connector Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 10140847-3601LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Busbar with Contact Pin | |
Termination | Press-Fit | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,280 | ¥420.22270 | ¥537,885.06 |