10132381-2080ELF | |
---|---|
DigiKey Part Number | 609-10132381-2080ELF-ND |
Manufacturer | |
Manufacturer Product Number | 10132381-2080ELF |
Description | CONN PWRBLOK SHEERPWR 8.0MM |
Customer Reference | |
Detailed Description | Terminal Busbar Receptacle Connector Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 10132381-2080ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Busbar Receptacle | |
Termination | Press-Fit | |
Wire Gauge | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥82.18366 | ¥65,746.93 |