10132169-B00NLF | |
---|---|
DigiKey Part Number | 10132169-B00NLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10132169-B00NLF |
Description | 3.5 PHONE JACK 4 SEG. |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack 7 Conductor Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 10132169-B00NLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | 7 Conductor | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 7 Contacts | |
Internal Switch(s) | Three Switches | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Shielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Gold | |
Body Material | Phosphor Bronze | |
Body Color | - | |
Includes | - | |
Housing Material | - | |
Contact Material | Phosphor Bronze | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.28749 | ¥12,862.47 |