10120666-101LF | |
---|---|
DigiKey Part Number | 609-4691-ND |
Manufacturer | |
Manufacturer Product Number | 10120666-101LF |
Description | CONN MINI HD SAS RCPT 16POS PCB |
Customer Reference | |
Detailed Description | 16 Position SAS, Mini HD Receptacle Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10120666-101LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Style | Receptacle | |
Connector Type | SAS, Mini HD | |
Number of Positions | 16 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.73000 | ¥34.73 |
10 | ¥31.54900 | ¥315.49 |
25 | ¥29.87920 | ¥746.98 |
40 | ¥29.18475 | ¥1,167.39 |
84 | ¥27.79607 | ¥2,334.87 |
252 | ¥24.32131 | ¥6,128.97 |
504 | ¥23.62645 | ¥11,907.73 |
1,008 | ¥20.15190 | ¥20,313.12 |
2,436 | ¥18.76217 | ¥45,704.65 |